DPG15I400PM | Littelfuse

High performance fast recovery diode, 400 V (RRM), 15 A, TO-220ACFP, DPG15I400PM

Order No.: 74P1255
EAN: 4099891781200
MPN:
DPG15I400PM
DPG15I400PM Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.666 €

Recovery diode, DPG15I400PM, Littelfuse

High performance fast recovery diode with an isolation voltage of 2500 V, very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, and plastic overmolded tab base plate.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very soft recovery behaviour
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes 1
Version High Performance Fast Recovery Diode
Forward Current 15 A
Enclosure TO-220ACFP
Capacity 16 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes