DPG30I600PM | Littelfuse
High performance fast recovery diode, 600 V (RRM), 15 A, TO-220ACFP, DPG30I600PM
Order No.: 74P1277
EAN: 4099891781422
MPN:
DPG30I600PM
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Recovery diode, DPG30I600PM, Littelfuse
High performance fast recovery diode with an isolation voltage of 2500 V an avalanche voltage rating for reliable operation, very low leakage current and a very low Irm-value.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very soft recovery behaviour
- Soft reverse recovery for low EMI/RFI
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes | 1 | |
Version | High Performance Fast Recovery Diode | |
Forward Current | 15 A | |
Enclosure | TO-220ACFP | |
Capacity | 26 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |