DPG30IM300PC-TRL | Littelfuse

High performance fast recovery diode, 300 V (RRM), 30 A, TO-263AB, DPG30IM300PC-TRL

Order No.: 74P1278
EAN: 4099891781439
MPN:
DPG30IM300PC-TRL
DPG30IM300PC-TRL Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,227.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.7846 €

Recovery diode, DPG30IM300PC-TRL, Littelfuse

High performance fast recovery diode with very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, and soft reverse recovery for low EMI/RFI.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes 1
Version High Performance Fast Recovery Diode
Forward Current 30 A
Enclosure TO-263AB
Capacity 42 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 300 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes