DPG30IM400PC-TUB | Littelfuse

High performance fast recovery diode, 400 V (RRM), 30 A, TO-263AB, DPG30IM400PC-TUB

Order No.: 74P1281
EAN: 4099891781460
MPN:
DPG30IM400PC-TUB
Littelfuse
DPG30IM400PC-TUB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
2.6418 €

Recovery diode, DPG30IM400PC-TUB, Littelfuse

High performance fast recovery diode with very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, and soft reverse recovery for low EMI/RFI.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Anzahl der Dioden 1
Ausführung High Performance Fast Recovery Diode
Durchlassstrom 30 A
Gehäuse TO-263AB
Kapazität 32 pF
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 400 V
Sperrschichttemperatur (max.) 175 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes