DPG30P300PJ | Littelfuse
High performance fast recovery diode, 300 V (RRM), 30 A, ISOPLUS220AB, DPG30P300PJ
Order No.: 74P1282
EAN: 4099891781477
MPN:
DPG30P300PJ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Recovery diode, DPG30P300PJ, Littelfuse
High performance fast recovery diode with an isolation voltage of 3600 V, very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, DCB ceramic on the backside and reduced weight.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very soft recovery behaviour
- Soft reverse recovery for low EMI/RFI
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
- Soldering pins for PCB mounting
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Ausführung | High Performance Fast Recovery Diode | |
Durchlassstrom | 30 A | |
Gehäuse | ISOPLUS220AB | |
Kapazität | 60 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 300 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |