DPG30P400PJ | Littelfuse

High performance fast recovery diode, 400 V (RRM), 30 A, ISOPLUS220AB, DPG30P400PJ

Order No.: 74P1283
EAN: 4099891781484
MPN:
DPG30P400PJ
Littelfuse
DPG30P400PJ Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.6874 €

Recovery diode, DPG30P400PJ, Littelfuse

High performance fast recovery diode with an isolation voltage of 3600 V, very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, DCB ceramic on the backside and reduced weight.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very soft recovery behaviour
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Advanced power cycling
  • Soldering pins for PCB mounting

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Ausführung High Performance Fast Recovery Diode
Durchlassstrom 30 A
Gehäuse ISOPLUS220AB
Kapazität 46 pF
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 400 V
Sperrschichttemperatur (max.) 175 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes