DPG60IM400QB | Littelfuse
High performance fast recovery diode, 400 V (RRM), 60 A, TO-3P, DPG60IM400QB
Order No.: 74P1299
EAN: 4099891781644
MPN:
DPG60IM400QB
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Recovery diode, DPG60IM400QB, Littelfuse
High performance fast recovery diode with very low leakage current and a very low Irm-value, an avalanche voltage rating for reliable operation, and soft reverse recovery for low EMI/RFI.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline compatible with TO-247
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Anzahl der Dioden | 1 | |
Ausführung | High Performance Fast Recovery Diode | |
Durchlassstrom | 60 A | |
Gehäuse | TO-3P | |
Kapazität | 61 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 400 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |