DSA10C150PB | Littelfuse

Schottky rectifier diode, 150 V (RRM), 5 A, TO-220AB, DSA10C150PB

Order No.: 74P1302
EAN: 4099891781675
MPN:
DSA10C150PB
Series: DSA
DSA10C150PB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
36,176.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
32000 pcs.
1.1305 €

Schottky rectifier diode, DSA10C150PB, Littelfuse

Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Terminals finish: 100% pure tin
  • This is a Pb - free device
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 150 V
Forward Current 5 A
Junction temperature (min.) -55 °C
Junction temperature (max.) 175 °C
Capacity 50 pF
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes