DSA20C150PN | Littelfuse
Schottky rectifier diode, 150 V (RRM), 10 A, TO-220ABFP, DSA20C150PN
Order No.: 74P1315
EAN: 4099891781804
MPN:
DSA20C150PN
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Schottky rectifier diode, DSA20C150PN, Littelfuse
Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Isolation voltage: 2500 V
- Soldering pins for PCB mounting
- Base plate: plastic over molded tab
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Terminals finish: 100% pure tin
- This is a Pb - free device
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Ausführung | Schottky-Gleichrichterdiode | |
Durchlassstrom | 10 A | |
Gehäuse | TO-220ABFP | |
Kapazität | 112 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 150 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |