DSA30C45PB | Littelfuse
Schottky rectifier diode, 45 V (RRM), 15 A, TO-220AB, DSA30C45PB
Order No.: 74P1333
EAN: 4099891781989
MPN:
DSA30C45PB
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
35,700.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
1.4875 €
Schottky rectifier diode, DSA30C45PB, Littelfuse
Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Terminals finish: 100% pure tin
- This is a Pb - free device
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Version | Schottky-Gleichrichterdiode | |
Forward Current | 15 A | |
Enclosure | TO-220AB | |
Capacity | 522 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 45 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |