DSA30C60PB | Littelfuse

Schottky rectifier diode, 60 V (RRM), 15 A, TO-220AB, DSA30C60PB

Order No.: 74P1335
EAN: 4099891782009
MPN:
DSA30C60PB
DSA30C60PB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
34,272.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
1.428 €

Schottky rectifier diode, DSA30C60PB, Littelfuse

Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Terminals finish: 100% pure tin
  • This is a Pb - free device
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Version Schottky-Gleichrichterdiode
Forward Current 15 A
Enclosure TO-220AB
Capacity 661 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 60 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes