DSA30I100PA | Littelfuse
Schottky rectifier diode, 100 V (RRM), 30 A, TO-220AC, DSA30I100PA
Order No.: 74P1336
EAN: 4099891782016
MPN:
DSA30I100PA
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Schottky rectifier diode, DSA30I100PA, Littelfuse
Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Terminals finish: 100% pure tin
- This is a Pb - free device
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Anzahl der Dioden | 1 | |
Ausführung | Schottky-Gleichrichterdiode | |
Durchlassstrom | 30 A | |
Gehäuse | TO-220AC | |
Kapazität | 334 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 100 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |