DSA50C100HB | Littelfuse

High performance schottky diode, 100 V (RRM), 25 A, TO-247AD, DSA50C100HB

Order No.: 74P1338
EAN: 4099891782030
MPN:
DSA50C100HB
Littelfuse
DSA50C100HB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
3.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.3201 €

Schottky diode, DSA50C100HB, Littelfuse

High performance schottky diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Industry standard outline
  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Ausführung Hochleistungs-Schottky-Diode
Durchlassstrom 25 A
Gehäuse TO-247AD
Kapazität 289 pF
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 100 V
Sperrschichttemperatur (max.) 175 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes