DSA50C150HB | Littelfuse
High performance schottky diode, 150 V (RRM), 25 A, TO-247AD, DSA50C150HB
Order No.: 74P1340
EAN: 4099891782054
MPN:
DSA50C150HB
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Schottky diode, DSA50C150HB, Littelfuse
High performance schottky diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Industry standard outline
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Ausführung | Hochleistungs-Schottky-Diode | |
Durchlassstrom | 25 A | |
Gehäuse | TO-247AD | |
Kapazität | 161 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 150 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |