DSA60C150PB | Littelfuse

Schottky rectifier diode, 150 V (RRM), 30 A, TO-220AB, DSA60C150PB

Order No.: 74P1342
EAN: 4099891782078
MPN:
DSA60C150PB
Littelfuse
DSA60C150PB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
2.1182 €

Schottky rectifier diode, DSA60C150PB, Littelfuse

Common cathode Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Low loss and soft recovery
  • High performance schottky diode
  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Terminals finish: 100% pure tin
  • This is a Pb - free device
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Ausführung Schottky-Gleichrichterdiode
Durchlassstrom 30 A
Gehäuse TO-220AB
Kapazität 327 pF
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 150 V
Sperrschichttemperatur (max.) 175 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes