DSA60C45HB | Littelfuse
High performance schottky diode, 45 V (RRM), 30 A, TO-247AD, DSA60C45HB
Order No.: 74P1343
EAN: 4099891782085
MPN:
DSA60C45HB
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Schottky diode, DSA60C45HB, Littelfuse
High performance schottky diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Industry standard outline
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Version | Hochleistungs-Schottky-Diode | |
Forward Current | 30 A | |
Enclosure | TO-247AD | |
Capacity | 980 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 45 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |