DSA80C45HB | Littelfuse

High performance schottky diode, 45 V (RRM), 40 A, TO-247AD, DSA80C45HB

Order No.: 74P1351
EAN: 4099891782160
MPN:
DSA80C45HB
DSA80C45HB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,063.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.5462 €

Schottky diode, DSA80C45HB, Littelfuse

High performance schottky diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Industry standard outline
  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Version Hochleistungs-Schottky-Diode
Forward Current 40 A
Enclosure TO-247AD
Capacity 1.38 nF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 45 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes