DSEE55-24N1F | Littelfuse

High performance fast recovery diode, 1200 V (RRM), 60 A, i4-Pac, DSEE55-24N1F

Order No.: 74P1369
EAN: 4099891782344
MPN:
DSEE55-24N1F
DSEE55-24N1F Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
34.4029 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
8,600.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
34.4029 €

Recovery diode, DSEE55-24N1F, Littelfuse

High performance fast recovery diode with an isolation voltage of 3000 V, soft reverse recovery for low EMI/RFI, very low leakage current, and avalanche voltage rating for reliable operation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry convenient outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Soldering pins for PCB mounting
  • Backside: DCB ceramic
  • Reduced weight
  • Advanced power cycling

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Version High Performance Fast Recovery Diode
Forward Current 60 A
Enclosure i4-Pac
Capacity 48 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1200 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes