DSEI12-06A | Littelfuse

Fast recovery epitaxial diode, 600 V (RRM), 14 A, TO-220AC, DSEI12-06A

Order No.: 74P1373
EAN: 4099891782382
MPN:
DSEI12-06A
DSEI12-06A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 4 Days: 3,350 pcs.
Leadtime: 34 Weeks **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8326 €

Recovery diode, DSEI12-06A, Littelfuse

Fast recovery epitaxial diode with soft reverse recovery for low EMI/RFI, low leakage current, and avalanche voltage rating for reliable operation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes 1
Version Fast Recovery Epitaxial Diode
Forward Current 14 A
Enclosure TO-220AC
Capacity 12 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 600 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes