DSEI120-06A | Littelfuse
Fast recovery epitaxial diode, 600 V (RRM), 126 A, TO-247AD, DSEI120-06A
Order No.: 74P1370
EAN: 4099891782351
MPN:
DSEI120-06A
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Recovery diode, DSEI120-06A, Littelfuse
Fast recovery epitaxial diode (FRED) has extremely low switching losses, low voltage peaks for reduced protection circuits, soft recovery behavior, and operates at lower temperatures or saves space by reducing the cooling.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- High reliability circuit operation
- Low noise switching
- Low losses
- Industry convenient outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode in converters and motor control circuits
- Rectifiers in switch mode power supplies (SMPS)
- Inductive heating and melting
- Uninterruptible power supplies (UPS)
- Ultrasonic cleaners and welders
Technical specifications
Number of diodes | 1 | |
Version | Fast Recovery Epitaxial Diode | |
Forward Current | 126 A | |
Enclosure | TO-247AD | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |