DSEI120-12A | Littelfuse

Fast recovery epitaxial diode, 1200 V (RRM), 75 A, TO-247AD, DSEI120-12A

Order No.: 74P1371
EAN: 4099891782368
MPN:
DSEI120-12A
DSEI120-12A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
3,666.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
12.2213 €

Recovery diode, DSEI120-12A, Littelfuse

Fast recovery epitaxial diode (FRED) has extremely low switching losses, low voltage peaks for reduced protection circuits, soft recovery behavior, and operates at lower temperatures or saves space by reducing the cooling.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • High reliability circuit operation
  • Low noise switching
  • Low losses
  • Industry convenient outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode in converters and motor control circuits
  • Rectifiers in switch mode power supplies (SMPS)
  • Inductive heating and melting
  • Uninterruptible power supplies (UPS)
  • Ultrasonic cleaners and welders
Technical specifications
Number of diodes 1
Version Fast Recovery Epitaxial Diode
Forward Current 75 A
Enclosure TO-247AD
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes