DSEI2X121-02A | Littelfuse

Fast recovery epitaxial diode, 200 V (RRM), 123 A, SOT-227B, DSEI2X121-02A

Order No.: 74P1388
EAN: 4099891782535
MPN:
DSEI2X121-02A
DSEI2X121-02A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
32.9511 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
3,295.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
32.9511 €

Recovery diode, DSEI2X121-02A, Littelfuse

Fast recovery epitaxial diode with an isolation voltage of 2500 V, extremely low switching losses, and soft recovery behavior.

Features

  • Planar passivated chip
  • Very short recovery time
  • Low Irm value
  • International standard package (ISOTOP compatible)
  • 2 independent FREDs in 1 package
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode in converters and motor control circuits
  • Rectifiers in switch mode power supplies (SMPS)
  • Inductive heating and melting
  • Uninterruptible power supplies (UPS)
Technical specifications
Version Fast Recovery Epitaxial Diode
Forward Current 123 A
Enclosure SOT-227B
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes