DSEI8-06AS-TRL | Littelfuse

Fast recovery epitaxial diode, 600 V (RRM), 8 A, TO-263AB, DSEI8-06AS-TRL

Order No.: 74P1414
EAN: 4099891782795
MPN:
DSEI8-06AS-TRL
DSEI8-06AS-TRL Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
1,675.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
2.0944 €

Recovery diode, DSEI8-06AS-TRL, Littelfuse

Fast recovery epitaxial diode with soft reverse recovery for low EMI/RFI, low leakage current, and avalanche voltage rating for reliable operation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Anzahl der Dioden 1
Ausführung Fast Recovery Epitaxial Diode
Durchlassstrom 8 A
Gehäuse TO-263AB
Kapazität 5 pF
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 600 V
Sperrschichttemperatur (max.) 150 °C
Sperrschichttemperatur (min.) -40 °C
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes