DSEP12-12AZ-TUB | Littelfuse
High performance fast recovery diode, 1200 V (RRM), 12 A, TO-263AB, DSEP12-12AZ-TUB
Order No.: 74P1422
EAN: 4099891782870
MPN:
DSEP12-12AZ-TUB
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 4 Days: 2,800 pcs.
Leadtime: 38 Weeks **
Recovery diode, DSEP12-12AZ-TUB, Littelfuse
High performance fast recovery diode with soft reverse recovery for low EMI/RFI, very low leakage current, and avalanche voltage rating for reliable operation.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Anzahl der Dioden | 1 | |
Ausführung | High Performance Fast Recovery Diode | |
Durchlassstrom | 12 A | |
Gehäuse | TO-263AB | |
Kapazität | 5 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |