DSEP15-12CR | Littelfuse
Fast recovery diode, 1200 V (RRM), 15 A, ISOPLUS247, DSEP15-12CR
Order No.: 74P1432
EAN: 4099891782979
MPN:
DSEP15-12CR
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Recovery diode, DSEP15-12CR, Littelfuse
High performance dynamic fast recovery diode with an isolation voltage of 3600 V, soft reverse recovery for low EMI/RFI, and very low leakage current. The low Irm reduces power dissipation within the diode and turn-on loss in the commutating switch.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- Very soft recovery behaviour
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Soldering pins for PCB mounting
- Backside: DCB ceramic
- Reduced weight
- Advanced power cycling
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Anzahl der Dioden | 1 | |
Ausführung | Schnelle Erholungs-Diode | |
Durchlassstrom | 15 A | |
Gehäuse | ISOPLUS247 | |
Kapazität | 9 pF | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Sperrschichttemperatur (max.) | 175 °C | |
Sperrschichttemperatur (min.) | -55 °C |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |