DSEP29-12A | Littelfuse

High performance fast recovery diode, 1200 V (RRM), 30 A, TO-220AC, DSEP29-12A

Order No.: 74P1436
EAN: 4099891783013
MPN:
DSEP29-12A
DSEP29-12A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
163.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.2725 €

Recovery diode, DSEP29-12A, Littelfuse

High performance fast recovery diode with soft reverse recovery for low EMI/RFI, very low leakage current, and avalanche voltage rating for reliable operation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Anzahl der Dioden 1
Ausführung High Performance Fast Recovery Diode
Durchlassstrom 30 A
Gehäuse TO-220AC
Kapazität 12 pF
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 1200 V
Sperrschichttemperatur (max.) 175 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes