DSEP2X31-03A | Littelfuse

High performance fast recovery diode, 300 V (RRM), 30 A, SOT-227B, DSEP2X31-03A

Order No.: 74P1440
EAN: 4099891783051
MPN:
DSEP2X31-03A
DSEP2X31-03A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2,644.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
26.4418 €

Recovery diode, DSEP2X31-03A, Littelfuse

High performance fast recovery diode with an isolation voltage of 3000 V, soft reverse recovery for low EMI/RFI, very low leakage current, avalanche voltage rating for reliable operation, and copper base plate with internal DCB isolation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Advanced power cycling

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Ausführung High Performance Fast Recovery Diode
Durchlassstrom 30 A
Gehäuse SOT-227B
Kapazität 66 pF
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 300 V
Sperrschichttemperatur (max.) 150 °C
Sperrschichttemperatur (min.) -40 °C
Logistics
Ursprungsland PT
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes