DSEP2X31-06B | Littelfuse
High performance fast recovery diode, 600 V (RRM), 30 A, SOT-227B, DSEP2X31-06B
Order No.: 74P1442
EAN: 4099891783075
MPN:
DSEP2X31-06B
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Recovery diode, DSEP2X31-06B, Littelfuse
High performance fast recovery diode with an isolation voltage of 3000 V, soft reverse recovery for low EMI/RFI, very low leakage current, avalanche voltage rating for reliable operation, and copper base plate with internal DCB isolation.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- Very soft recovery behaviour
- Low Irm reduces power dissipation within the diode
- Low Irm reduces turn-on loss in the commutating switch
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Ausführung | High Performance Fast Recovery Diode | |
Durchlassstrom | 30 A | |
Gehäuse | SOT-227B | |
Kapazität | 26 pF | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Sperrschichttemperatur (max.) | 150 °C | |
Sperrschichttemperatur (min.) | -40 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |