DSEP2X31-12A | Littelfuse

High performance fast recovery diode, 1200 V (RRM), 30 A, SOT-227B, DSEP2X31-12A

Order No.: 74P1443
EAN: 4099891783082
MPN:
DSEP2X31-12A
DSEP2X31-12A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
29.1907 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
2,919.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
29.1907 €

Recovery diode, DSEP2X31-12A, Littelfuse

High performance fast recovery diode with an isolation voltage of 3000 V, soft reverse recovery for low EMI/RFI, very low leakage current, avalanche voltage rating for reliable operation, and copper base plate with internal DCB isolation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Advanced power cycling

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Version High Performance Fast Recovery Diode
Forward Current 30 A
Enclosure SOT-227B
Capacity 12 pF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes