DSEP30-06BR | Littelfuse
High performance fast recovery diode, 600 V (RRM), 30 A, ISOPLUS247, DSEP30-06BR
Order No.: 74P1453
EAN: 4099891783181
MPN:
DSEP30-06BR
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Recovery diode, DSEP30-06BR, Littelfuse
High performance fast recovery diode with an isolation voltage of 3600 V, soft reverse recovery for low EMI/RFI, very low leakage current, and avalanche voltage rating for reliable operation.
Features
- Planar passivated chip
- Very short recovery time
- Improved thermal behavior
- Very low Irm value
- Very soft recovery behaviour
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Soldering pins for PCB mounting
- Backside: DCB ceramic
- Reduced weight
- Advanced power cycling
Applications
- Antiparallel diode for high frequency switching devices
- Antisaturation diode
- Snubber diode
- Free wheeling diode
- Rectifiers in switch mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes | 1 | |
Version | High Performance Fast Recovery Diode | |
Forward Current | 30 A | |
Enclosure | ISOPLUS247 | |
Capacity | 26 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |