DSEP6-06AS-TUB | Littelfuse

High performance fast recovery diode, 600 V (RRM), 6 A, TO-252AA, DSEP6-06AS-TUB

Order No.: 74P1467
EAN: 4099891783327
MPN:
DSEP6-06AS-TUB
DSEP6-06AS-TUB Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
82.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 pcs.
1.1781 €

Recovery diode, DSEP6-06AS-TUB, Littelfuse

High performance fast recovery diode with soft reverse recovery for low EMI/RFI, very low leakage current, and avalanche voltage rating for reliable operation.

Features

  • Planar passivated chip
  • Very short recovery time
  • Improved thermal behavior
  • Very low Irm value
  • Very soft recovery behaviour
  • Low Irm reduces power dissipation within the diode
  • Low Irm reduces turn-on loss in the commutating switch
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0

Applications

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Technical specifications
Number of diodes 1
Version High Performance Fast Recovery Diode
Forward Current 6 A
Enclosure TO-252AA
Capacity 5 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 600 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes