DSS2X101-015A | Littelfuse
High performance schottky diode, 150 V (RRM), 100 A, SOT-227B, DSS2X101-015A
Order No.: 74P1486
EAN: 4099891783518
MPN:
DSS2X101-015A
Unit Price (€ / pc.)
27.6794 € *
Available: 0 pcs.
Leadtime: 54 Weeks **
Schottky diode, DSS2X101-015A, Littelfuse
High performance schottky diode with an isolation voltage of 3000 V, a low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Base plate: copper internally DCB isolated
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Version | Hochleistungs-Schottky-Diode | |
Forward Current | 100 A | |
Enclosure | SOT-227B | |
Capacity | 962 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 150 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -40 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |