DSS2X111-008A | Littelfuse
High performance schottky diode, 80 V (RRM), 110 A, SOT-227B, DSS2X111-008A
Order No.: 74P1488
EAN: 4099891783532
MPN:
DSS2X111-008A
Unit Price (€ / pc.)
36.7234 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Schottky diode, DSS2X111-008A, Littelfuse
High performance schottky diode with an isolation voltage of 3000 V, a low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Base plate: copper internally DCB isolated
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Ausführung | Hochleistungs-Schottky-Diode | |
Durchlassstrom | 110 A | |
Gehäuse | SOT-227B | |
Kapazität | 2.1 nF | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Spannung V RRM (Spitzensperrspannung) | 80 V | |
Sperrschichttemperatur (max.) | 150 °C | |
Sperrschichttemperatur (min.) | -40 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |