DSS2X121-0045B | Littelfuse

High performance schottky diode, 45 V (RRM), 120 A, SOT-227B, DSS2X121-0045B

Order No.: 74P1489
EAN: 4099891783549
MPN:
DSS2X121-0045B
DSS2X121-0045B Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
31.1542 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
3,115.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
31.1542 €

Schottky diode, DSS2X121-0045B, Littelfuse

High performance schottky diode with an isolation voltage of 3000 V, a low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Base plate: copper internally DCB isolated
  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Advanced power cycling

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Version Hochleistungs-Schottky-Diode
Forward Current 120 A
Enclosure SOT-227B
Capacity 5.86 nF
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 45 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes