DSS2X61-0045A | Littelfuse

High performance schottky diode, 45 V (RRM), 60 A, SOT-227B, DSS2X61-0045A

Order No.: 74P1491
EAN: 4099891783563
MPN:
DSS2X61-0045A
Series: DSS
DSS2X61-0045A Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
28.0721 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,807.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
28.0721 €

Schottky diode, DSS2X61-0045A, Littelfuse

High performance schottky diode with an isolation voltage of 3000 V, a low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Base plate: copper internally DCB isolated
  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Advanced power cycling

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Filter Property Value
Version high performance schottky diode
Enclosure SOT-227B
Voltage V RRM (peak reverse voltage) 45 V
Forward Current 60 A
Junction temperature (min.) -40 °C
Junction temperature (max.) 150 °C
Capacity 2.93 nF
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes