DSS6-0025BS-TRL | Littelfuse

Schottky rectifier diode, 25 V (RRM), 6 A, TO-252AA, DSS6-0025BS-TRL

Order No.: 74P1496
EAN: 4099891783617
MPN:
DSS6-0025BS-TRL
DSS6-0025BS-TRL Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
41,382.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32500 pcs.
1.2733 €

Schottky rectifier diode, DSS6-0025BS-TRL, Littelfuse

Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Terminals finish: 100% pure tin
  • This is a Pb - free device
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Anzahl der Dioden 1
Ausführung Schottky-Gleichrichterdiode
Durchlassstrom 6 A
Gehäuse TO-252AA
Kapazität 661 pF
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Spannung V RRM (Spitzensperrspannung) 25 V
Sperrschichttemperatur (max.) 150 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes