DSS6-0045AS-TRL | Littelfuse

Schottky rectifier diode, 45 V (RRM), 6 A, TO-252AA, DSS6-0045AS-TRL

Order No.: 74P1497
EAN: 4099891783624
MPN:
DSS6-0045AS-TRL
Series: DSS
DSS6-0045AS-TRL Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
30,047.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
25000 pcs.
1.2019 €

Schottky rectifier diode, DSS6-0045AS-TRL, Littelfuse

Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Terminals finish: 100% pure tin
  • This is a Pb - free device
  • Epoxy meets UL 94 V-0

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure TO-252AA
Voltage V RRM (peak reverse voltage) 45 V
Forward Current 6 A
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 175 °C
Capacity 223 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin KR
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes