DSS60-0045B | Littelfuse

High performance schottky diode, 45 V (RRM), 60 A, TO-247AD, DSS60-0045B

Order No.: 74P1495
EAN: 4099891783600
MPN:
DSS60-0045B
DSS60-0045B Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,056.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.5224 €

Schottky diode, DSS60-0045B, Littelfuse

High performance schottky diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Epoxy meets UL 94 V-0
  • Industry standard outline
  • RoHS compliant

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Number of diodes 1
Version Hochleistungs-Schottky-Diode
Forward Current 60 A
Enclosure TO-247AD
Capacity 2.93 nF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 45 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes