DSSK80-0045B | Littelfuse

High performance schottky diode, 45 V (RRM), 40 A, TO-247AD, DSSK80-0045B

Order No.: 74P1528
EAN: 4099891783938
MPN:
DSSK80-0045B
DSSK80-0045B Littelfuse Schottky Diodes
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,592.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.3074 €

Schottky diode, DSSK80-0045B, Littelfuse

High performance schottky diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.

Features

  • Very low Vf
  • Low Irm value
  • Improved thermal behavior
  • Low noise switching
  • Epoxy meets UL 94 V-0
  • Industry standard outline
  • RoHS compliant

Applications

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Technical specifications
Ausführung Hochleistungs-Schottky-Diode
Durchlassstrom 40 A
Gehäuse TO-247AD
Kapazität 2.93 nF
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Spannung V RRM (Spitzensperrspannung) 45 V
Sperrschichttemperatur (max.) 150 °C
Sperrschichttemperatur (min.) -55 °C
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes