CPC1006N | Littelfuse
Solid state relay, 60 VDC, 75 mA, PCB mounting, CPC1006N
Relay, CPC1006N, LITTELFUSE
A miniature single-pole, normally open solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The relay outputs are constructed with efficient MOSFET switches and photovoltaic dies that use the IXYS integrated circuits division's patented OptoMOS architecture, while the input, a highly efficient infrared LED, provides the optically coupled control. Using IXYS integrated circuits division’s state of the art double-molded vertical construction packaging to produce one of the world’s smallest relays, it offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.
Features
- Designed for EN50130-4 compliant security systems
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 75 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 60 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |