CPC1020NTR | Littelfuse
Solid state relay, 30 VDC, 1200 mA, PCB mounting, CPC1020NTR
Relay, CPC1020NTR, LITTELFUSE
A single-pole, normally open solid state relay. The ultra-low on-resistance of this relay enables high-current operation. IXYS integrated circuits' patented OptoMOS architecture makes available the optically coupled technology necessary to activate the output's efficient MOSFET switches while providing 1500 Vrms input to output isolation. Control of the isolated output is accomplished by means of the highly efficient infrared LED at the input.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 1200 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 30 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |