CPC1035N | Littelfuse

Solid state relay, 350 VDC, 100 mA, PCB mounting, CPC1035N

Order No.: 75P1882
EAN: 4099891887476
MPN:
CPC1035N
Littelfuse
CPC1035N Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5113 €

Relay, CPC1035N, LITTELFUSE

A miniature normally open, single-pole, solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use the IXYS integrated circuits division’s patented OptoMOS architecture, while the optically coupled output is controlled by a highly efficient infrared LED. IXYS integrated circuits division’s state of the art double-molded vertical construction packaging makes it one of the world’s smallest relays. It offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.

Features

  • Low drive power requirements
  • High reliability
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 100 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 350 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes