CPC1035NTR | Littelfuse

Solid state relay, 350 VDC, 100 mA, PCB mounting, CPC1035NTR

Order No.: 75P1883
EAN: 4099891887483
MPN:
CPC1035NTR
CPC1035NTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.3923 €

Relay, CPC1035NTR, LITTELFUSE

A miniature normally open, single-pole, solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use the IXYS integrated circuits division’s patented OptoMOS architecture, while the optically coupled output is controlled by a highly efficient infrared LED. IXYS integrated circuits division’s state of the art double-molded vertical construction packaging makes it one of the world’s smallest relays. It offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.

Features

  • Low drive power requirements
  • High reliability
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 100 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes