CPC1114N | Littelfuse

Solid state relay, 60 VDC, 400 mA, PCB mounting, CPC1114N

Order No.: 75P1886
EAN: 4099891887513
MPN:
CPC1114N
Littelfuse
CPC1114N Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.4042 €

Relay, CPC1114N, LITTELFUSE

A single-pole, normally closed solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input/output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. IXYS integrated circuits' state of the art double-molded vertical construction packaging makes it one of the world’s smallest relays. It offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.

Features

  • High reliability
  • No EMI/RFI generation
  • Immune to radiated EM fields
  • Flammability rating UL 94 V-0

Applications

  • Passive infrared detectors, data signalling, sensor circuitry
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Industrial controls
Technical specifications
LED-Anzeige Yes
Montage Leiterplattenmontage
Nennstrom 400 mA
Spannung V RRM (Spitzensperrspannung) 5 V
Spannung 60 VDC
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes