CPC1117N | Littelfuse
Solid state relay, 60 VDC, 150 mA, PCB mounting, CPC1117N
Relay, CPC1117N, LITTELFUSE
A miniature normally closed single-pole solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input and output isolation. The efficient MOSFET switches and photovoltaic dies use IXYS integrated circuits' patented OptoMOS architecture. The optically coupled output is controlled by the input's highly efficient infrared LED. IXYS integrated circuits' state of the art double-molded vertical construction packaging makes it one of the world’s smallest relays. It offers board space savings of at least 20% over the competitor’s larger 4-pin SOP relay.
Features
- Designed for EN50130-4 compliant security systems
- High reliability
- No EMI/RFI generation
- Immune to radiated EM fields
- Flammability rating UL 94 V-0
Applications
- Passive infrared detectors, data signalling, sensor circuitry
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Industrial controls
LED display | Yes | |
Assembly | Leiterplattenmontage | |
Rated current | 150 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 60 VDC |
Country of origin | PH |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |