CPC1125NTR | Littelfuse
Solid state relay, 400 VDC, 100 mA, PCB mounting, CPC1125NTR
Order No.: 75P1891
EAN: 4099891887568
MPN:
CPC1125NTR
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Relay, CPC1125NTR, LITTELFUSE
A miniature normally closed, single-pole solid state relay uses IXYS integrated circuits' patented, optically coupled, OptoMOS architecture to provide 1500 Vrms of input/output isolation in a small 4-pin SOP package. It uses IXYS integrated circuits' state of the art double-molded vertical construction packaging to produce one of the world’s smallest relays. Furthermore, it is ideal for replacing larger, less-reliable reeds and electromechanical relays.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
Assembly | Leiterplattenmontage | |
Rated current | 100 mA | |
Voltage V RRM (peak reverse voltage) | 5 V | |
Voltage | 400 VDC |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |