CPC1130NTR | Littelfuse
Solid state relay, 350 VDC, 350 mA, PCB mounting, CPC1130NTR
Order No.: 75P1893
EAN: 4099891887582
MPN:
CPC1130NTR
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 23 Weeks
Relay, CPC1130NTR, LITTELFUSE
A miniature normally closed, single-pole solid state relay that uses optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use IXYS integrated circuits' patented OptoMOS® architecture, while the optically coupled output is controlled by a highly efficient infrared LED. It offers board space savings of at least 20% when compared to competitive 4-pin SOP solid state relays.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 350 mA | |
| Voltage | 350 VDC | |
| Voltage V RRM (peak reverse voltage) | 5 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |