CPC1135N | Littelfuse
Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1135N
Relay, CPC1135N, LITTELFUSE
A miniature, normally closed, single-pole solid state relay that uses optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. Its optically coupled output, which uses the patented OptoMOS architecture, is controlled by a highly efficient infrared LED. IXYS integrated circuits' state of the art double-molded vertical construction packaging enables it to be one of the world’s smallest 4-pin solid-state relays. It offers board space savings over the competitor’s larger 4-pin SOP relay.
Features
- Low drive power requirements
- High reliability
- No EMI/RFI generation
- Flammability rating UL 94 V-0
Applications
- Telecom switching
- Tip/ring circuits
- Modem switching
- Hook switch
- Dial pulsing
- Ground start
- Ringing injection
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters
- Medical equipment
- Security
- Industrial controls
LED-Anzeige | Yes | |
Montage | Leiterplattenmontage | |
Nennstrom | 120 mA | |
Spannung V RRM (Spitzensperrspannung) | 5 V | |
Spannung | 350 VDC |
Ursprungsland | PH |
Zolltarifnummer | 85414900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |