CPC1150NTR | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1150NTR

Order No.: 75P1897
EAN: 4099891887629
MPN:
CPC1150NTR
CPC1150NTR Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,284.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.6422 €

Relay, CPC1150NTR, LITTELFUSE

A miniature single-pole, normally closed solid state relay that uses optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. Its optically coupled output, which uses the patented OptoMOS architecture, is controlled by a highly efficient infrared LED. State of the art double-molded vertical construction packaging enables it to be one of the world’s smallest 4-pin solid-state relays. It offers board space savings over the competitor’s larger 4-pin SOP relay.

Features

  • Low drive power requirements
  • High reliability
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly Leiterplattenmontage
Rated current 120 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes