CPC1230N | Littelfuse

Solid state relay, 350 VDC, 120 mA, PCB mounting, CPC1230N

Order No.: 75P1900
EAN: 4099891887650
MPN:
CPC1230N
Littelfuse
CPC1230N Littelfuse Solid State Relays
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5470 €

Relay, CPC1230N, LITTELFUSE

A miniature normally open, single-pole solid state relay in a 4-pin SOP package that employs optically coupled MOSFET technology to provide 1500 Vrms of input to output isolation. The optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED. The device is compliant with supplementary isolation in accordance with EN/IEC 60950-1. It uses the IXYS integrated circuits division’s state of the art double-molded vertical construction packaging to produce one of the world’s smallest 4-pin relays. It offers board space savings approaching 20% over the competitor’s larger 4-pin SOP relay.

Features

  • Low drive power requirements
  • High reliability
  • No EMI/RFI generation
  • Flammability rating UL 94 V-0

Applications

  • Telecom switching
  • Tip/ring circuits
  • Modem switching
  • Hook switch
  • Dial pulsing
  • Ground start
  • Ringing injection
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Security
  • Industrial controls
Technical specifications
LED display Yes
Assembly PCB mounting
Rated current 120 mA
Voltage V RRM (peak reverse voltage) 5 V
Voltage 350 VDC
Logistics
Country of origin PH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes